Molex 106170-0150 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 106170 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106170-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
