Molex 106170-0430 technical specifications.
| Color | Red |
| Housing Color | Red |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | BSC 106170 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106170-0430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
