Molex 106170-0560 technical specifications.
| Color | Beige |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106170 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106170-0560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
