Molex 1061700554 technical specifications.
| Color | Blue |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Series | 106170 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061700554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.