Molex 106171-0400 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | BSC 106171 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106171-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
