Molex 106171-0600 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Weight (g) | 4.567 |
| Type | BSC Backplane Adapter |
| Mode | Multi Mode |
| Tradename | BSC™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106171-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.