Molex 106171-2400 technical specifications.
| Color | Black |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | BSCII 106171 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106171-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
