Molex 1061860013 technical specifications.
| Depth | 31.7mm |
| Length | 100mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 106186 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061860013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.