Molex 1061860020 technical specifications.
| Color | Black |
| Mode | Multimode |
| Mount | Panel, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106186 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061860020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
