Molex 106265-0023 technical specifications.
| Cable Length (m) | 0.5 |
| Gender | PL-PL |
| Connector Type B | LC Jumper |
| Connector Type A | BLC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106265-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.