Molex 1062672021 technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 2dB |
| Length | 0.5m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VersaBeam 106267 |
| Wire/Cable Color | Black |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062672021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.