Molex 1062730563 technical specifications.
| Connector Type A | Duplex LC |
| Connector Type B | Duplex LC |
| ELV | Compliant |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062730563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
