Molex 106283-0018 technical specifications.
| Cable Length (m) | 18 |
| Cable Type | Multi-Fiber |
| Connector Type B | MTP |
| Connector Type A | MTP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106283-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.