Molex 106283-1015 technical specifications.
| Color | Orange |
| Connector Type A | MTP |
| Connector Type B | MTP, LC |
| Connectors Color | Blue |
| Insertion Loss | 1dB |
| Jacket Material | OFNP |
| Length | 15m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 106283 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 106283-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
