Molex 106283-1050 technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 106283-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
