Molex 1062835004 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex, MTP |
| Connector Type B | MTP, LC |
| Insertion Loss | 0.35dB |
| Jacket Material | OFNP |
| Length | 10m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106283 |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062835004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.