
This 5m multimode MTP cable features black connectors with orange wire and a 4.5mm diameter. It operates within a temperature range of 0-70°C and is compliant with RoHS regulations. The cable is designed for use in applications requiring high-speed data transfer.
Molex 1062840005 technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CXP 106284 |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062840005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
