Molex 1062841020 technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Blue |
| Length | 20m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CXP 106284 |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062841020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.