Molex 106372-1500 technical specifications.
| Package/Case | Ceramic |
| Gender | Male |
| Mode | Multimode |
| Mount | Sealed |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 106372-1500 to view detailed technical specifications.
No datasheet is available for this part.