Molex 106372-1501 technical specifications.
| Type | LC2 |
| Gender | PL |
| Mode | Multi Mode |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106372-1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.