Molex 1063864477 technical specifications.
| Color | Orange |
| Jacket Material | OFNR |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1063864477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.