Molex 106387-1352 technical specifications.
| Mounting | Cable Mount |
| Product Length (mm) | 51.4 |
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106387-1352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.