Molex 106387-2125 technical specifications.
| Body Orientation | Straight |
| Type | LC |
| Gender | M |
| Mode | Multi Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106387-2125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.