Molex 1063871302 technical specifications.
| Package/Case | 125 |
| Housing Color | Blue |
| Length | 48.2mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 106387 |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1063871302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.