Molex 1063871550 technical specifications.
| Length | 51.4mm |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 106387 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1063871550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.