Molex 1063872187 technical specifications.
| Package/Case | 127 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 106387 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1063872187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.