
This right angle LC cable mount connector features a product length of 48.46mm and a cable diameter of 2mm. It is designed for use in multi-mode applications with simplex fiber cable. The connector has a product depth of 5.59mm and a product height of 26.46mm, with a product weight of 3.098g. It is suitable for use in DIN 41612 applications.
Molex 106397-1564 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 2 |
| Product Length (mm) | 48.46 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 26.46 |
| Product Weight (g) | 3.098 |
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106397-1564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.