
This Molex LC connector features a straight body orientation and cable mount design. It has a cable diameter of 1.6mm and measures 49.29mm in length, 5.59mm in depth, and 10.54mm in height. The connector weighs 2.498g and is designed for use with simplex fiber cable in multi-mode applications.
Molex 106397-2131 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 1.6 |
| Product Length (mm) | 49.29 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 10.54 |
| Product Weight (g) | 2.498 |
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106397-2131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.