Molex 1063972202 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue |
| Fiber Cladding Diameter | 125.5um |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 12.31mm |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 106397 |
| Simplex/Duplex | Duplex |
| Weight | 0.123459oz |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1063972202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.