Molex 106410-1003 technical specifications.
| Length | 3m |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106410 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 106410-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
