Molex 1064101005 technical specifications.
| Gender | Male |
| Length | 5m |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106410 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 1064101005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.