Molex 1064141202 technical specifications.
| Color | Yellow |
| Connector Type A | QSFP+ |
| Connector Type B | MPO |
| Gender | Male to Male |
| Length | 2m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 106414 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 1064141202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.