This 2-row straight header from Molex features a bronze contact material with gold plating, suitable for operating temperatures between -40°C and 105°C. It has a maximum voltage rating of 250V AC and is packaged in a bag. The header has a length of 50.55mm and a pitch of 2.54mm, with a termination type of solder.
Molex 1096-7405 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 50.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1096-7405 to view detailed technical specifications.
No datasheet is available for this part.