Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole C-Grid®
Molex 10970403 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Tradename | C-Grid® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 10970403 to view detailed technical specifications.
No datasheet is available for this part.