Molex 10C000P78M050MC-14P-FE-ST-5M-PUR technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | 10C |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10C000P78M050MC-14P-FE-ST-5M-PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.