Molex 11-01-0168 technical specifications.
| Application(s) | EXTRACTION TOOL |
| Contact Type | Pin, Socket |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 11-01-0168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.