Molex 11-142 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Depth | 15.88mm |
| Housing Color | Black |
| Length | 181.76mm |
| Material | Phenolic |
| Max Current Rating | 30A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 14.3mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 33.32mm |
| Wire Gauge (Max) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 11-142 to view detailed technical specifications.
No datasheet is available for this part.