Molex 11-26-0060 technical specifications.
| Contact Type | SPOX Terminal |
| Length | 70mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SPOX |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 11-26-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.