Molex 11-40-2005 technical specifications.
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KK® |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 11-40-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.