Molex 1102990001 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Circuits | 400 |
| Radiation Hardening | No |
| Termination | Solder |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1102990001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.