Molex 1110051030 technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| ELV | Compliant |
| Length | 500mm |
| Reach SVHC Compliant | Unknown |
| Series | HSAUTOLINK USCAR/USB |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1110051030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.