Molex 111014-5000 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 1.64foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 111014 |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB, Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111014-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
