Molex 111025-1206 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 84 |
| Number of Positions | 84 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | iPass+ 111025 |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111025-1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.