This 5m shielded wire cable features 26AWG round wire and is designed for use in applications with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is rated for a maximum voltage of 30V and is available in quantities of 15 per bag. It is not radiation hardened and is compliant with ROHS standards.
Molex 1110251205 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 84 |
| Number of Positions | 84 |
| Package Quantity | 15 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | iPass+ 111025 |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1110251205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
