Molex 111040-2704 technical specifications.
| Color | Black |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | Male to Male |
| Length | 7m |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Positions | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 111040 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111040-2704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.