Molex 1110401304 technical specifications.
| Cable Length (m) | 3 |
| Cable Type | Round |
| Wire Size | 30AWG |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | M-M |
| Tradename | QSFP Plus/QSFP+ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1110401304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.