Molex 111049-0102 technical specifications.
| Body Orientation | Right Angle |
| Type | Guide Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 111049-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.