Molex 111049-0109 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 26 |
| Orientation | Horizontal |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 111049-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.