Molex 1110490106 technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 79.79 |
| Product Depth (mm) | 38.77 |
| Product Height (mm) | 8.63 |
| Product Weight (g) | 21.65 |
| Type | Cage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1110490106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.