Molex 111068-3202 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 2m |
| Number of Circuits | 36 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 111068 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 111068-3202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.